
* Images are for reference only
SSQ-107-02-T-S
- Manufacturer
- Samtec
- MFR.Part #
- SSQ-107-02-T-S
- JLCPCB Part #
- C3323581
- Package
- Plugin,P=2.54mm
- Description
- 2.54mm Single Row Tin 7P -55℃~+105℃ Phosphor Bronze Direct Insert 8.51mm Square Hole Plugin,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 7
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$0.2595
200+
$0.2745
30+
$0.7065