
* Images are for reference only
SSQ-126-01-S-T
- Manufacturer
- Samtec
- MFR.Part #
- SSQ-126-01-S-T
- JLCPCB Part #
- C7018498
- Package
- Plugin,P=2.54mm
- Description
- 2.54mm 2.54mm Tin Triple row -55℃~+125℃ 78P Direct Insert 8.51mm Plugin,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 7
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$36.1965
200+
$14.4435
500+
$13.9605
1000+
$13.7220