
* Images are for reference only
SSQ-132-03-F-D-RA
- Manufacturer
- Samtec
- MFR.Part #
- SSQ-132-03-F-D-RA
- JLCPCB Part #
- C5909096
- Package
- Push-Pull,P=2.54mm
- Description
- 2.54mm 2.54mm Double Row Tin -55℃~+125℃ 64P Bend insert 4.95mm Push-Pull,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 6
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$23.2215
200+
$9.2670
500+
$8.9565
1000+
$8.8035