
* Images are for reference only
SSW-105-01-F-D
- Manufacturer
- Samtec
- MFR.Part #
- SSW-105-01-F-D
- JLCPCB Part #
- C6236211
- Package
- Plugin,P=2.54mm
- Description
- 2.54mm 2.54mm Double Row Tin 4.7A -55℃~+125℃ 10P Direct Insert 8.51mm Plugin,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 30
Minimum: 1
Full Reel: 500
Total: $0.01

Add To List
Available Order Qty: 30
In-stock Item Pricing
Qty Unit Price
1+
$1.6755
10+
$1.6320
30+
$1.6035
100+
$1.5735