
* Images are for reference only
SSW-105-03-S-D-RA-LL
- Manufacturer
- Samtec
- MFR.Part #
- SSW-105-03-S-D-RA-LL
- JLCPCB Part #
- C5761241
- Package
- Push-Pull,P=2.54mm
- Description
- 2.54mm 2.54mm Double Row Tin 4.7A -55℃~+125℃ 10P Bend insert 4.95mm Push-Pull,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 42
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
12+
$7.1295
504+
$2.7495
210+
$2.8455