
* Images are for reference only
SSW-107-22-H-D-VS-P-TR
- Manufacturer
- Samtec
- MFR.Part #
- SSW-107-22-H-D-VS-P-TR
- JLCPCB Part #
- C6302419
- Package
- SMD,P=2.54mm
- Description
- 2.54mm 2.54mm Double Row 4.7A Gold -55℃~+125℃ 14P Standing paste 8.51mm SMD,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 175
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.0840
175+
$4.8225
525+
$4.6605
1050+
$4.5810