
* Images are for reference only
SSW-107-22-S-S-VS-K
- Manufacturer
- Samtec
- MFR.Part #
- SSW-107-22-S-S-VS-K
- JLCPCB Part #
- C7018990
- Package
- SMD,P=2.54mm
- Description
- 2.54mm Single Row Tin 4.7A -55℃~+125℃ 7P Standing paste 8.51mm SMD,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 30
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.9195
210+
$2.7615
510+
$2.6700
990+
$2.6235