
* Images are for reference only
SSW-110-03-G-S
- Manufacturer
- Samtec
- MFR.Part #
- SSW-110-03-G-S
- JLCPCB Part #
- C6686359
- Package
- Plugin,P=2.54mm
- Description
- 2.54mm Single Row 4.7A Gold -55℃~+125℃ 10P Direct Insert 8.51mm Plugin,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 7
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.6435
203+
$1.4550
497+
$1.4055
1001+
$1.3815