
* Images are for reference only
SSW-110-22-F-D-VS-P-TR
- Manufacturer
- Samtec
- MFR.Part #
- SSW-110-22-F-D-VS-P-TR
- JLCPCB Part #
- C3323454
- Package
- SMD,P=2.54mm
- Description
- 2.54mm 2.54mm Double Row 4.7A Tin 20P -55℃~+125℃ Phosphor Bronze Standing paste 8.51mm Square Hole SMD,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 175
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.5970
200+
$1.3920
500+
$1.3440
1000+
$1.3200