
* Images are for reference only
SSW-110-22-G-T-RA
- Manufacturer
- Samtec
- MFR.Part #
- SSW-110-22-G-T-RA
- JLCPCB Part #
- C7370203
- Package
- Push-Pull,P=2.54mm
- Description
- 2.54mm 2.54mm 4.7A Triple row Gold -55℃~+125℃ 30P Bend insert 7.5mm Push-Pull,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 21
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.7570
210+
$5.8890
504+
$5.6910
1008+
$5.5950