
* Images are for reference only
SSW-112-01-F-D
- Manufacturer
- Samtec
- MFR.Part #
- SSW-112-01-F-D
- JLCPCB Part #
- C7321921
- Package
- Plugin,P=2.54mm
- Description
- 2.54mm 2.54mm Double Row Tin 4.7A -55℃~+125℃ 24P Direct Insert 8.51mm Plugin,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 7
Total: $0.01

Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$5.7720
10+
$5.0475
28+
$4.6170
98+
$4.1820
497+
$3.9825
1001+
$3.8910