
* Images are for reference only
SSW-112-22-F-T-RA
- Manufacturer
- Samtec
- MFR.Part #
- SSW-112-22-F-T-RA
- JLCPCB Part #
- C6236512
- Package
- Push-Pull,P=2.54mm
- Description
- 2.54mm 2.54mm Tin 4.7A Triple row -55℃~+125℃ 36P Bend insert 7.5mm Push-Pull,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 18
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.3975
198+
$4.9470
504+
$4.7820
1008+
$4.7010