
* Images are for reference only
SSW-113-04-T-S
- Manufacturer
- Samtec
- MFR.Part #
- SSW-113-04-T-S
- JLCPCB Part #
- C7019272
- Package
- Plugin,P=2.54mm
- Description
- 2.54mm Single Row Tin 4.7A -55℃~+105℃ 13P Direct Insert 8.51mm Plugin,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 7
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.6920
200+
$1.8720
500+
$1.8105
1000+
$1.7790