
* Images are for reference only
SSW-115-22-G-S-VS-K-TR
- Manufacturer
- Samtec
- MFR.Part #
- SSW-115-22-G-S-VS-K-TR
- JLCPCB Part #
- C6686542
- Package
- SMD,P=2.54mm
- Description
- 2.54mm Single Row 4.7A Gold -55℃~+125℃ 15P Standing paste 8.51mm SMD,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 275
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.7500
275+
$3.8910
550+
$3.7605
1100+
$3.6975