
* Images are for reference only
SSW-115-23-S-D-RA
- Manufacturer
- Samtec
- MFR.Part #
- SSW-115-23-S-D-RA
- JLCPCB Part #
- C7019332
- Package
- Push-Pull,P=2.54mm
- Description
- 2.54mm 2.54mm Double Row Tin 4.7A -55℃~+125℃ 30P Bend insert 4.95mm Push-Pull,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 14
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
504+
$5.8125
12+
$15.0705
196+
$6.0135
994+
$5.7135