
* Images are for reference only
SSW-116-01-F-T
- Manufacturer
- Samtec
- MFR.Part #
- SSW-116-01-F-T
- JLCPCB Part #
- C6686554
- Package
- Plugin,P=2.54mm
- Description
- 2.54mm 2.54mm Tin 4.7A Triple row -55℃~+125℃ 48P Direct Insert 8.51mm Plugin,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 7
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.2630
200+
$5.2920
500+
$5.1150
1000+
$5.0280