
* Images are for reference only
SSW-117-22-F-D-VS-TR
- Manufacturer
- Samtec
- MFR.Part #
- SSW-117-22-F-D-VS-TR
- JLCPCB Part #
- C6686616
- Package
- SMD,P=2.54mm
- Description
- 2.54mm 2.54mm Double Row Tin 4.7A -55℃~+125℃ 34P Standing paste 8.51mm SMD,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 125
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.9150
250+
$5.1540
500+
$4.9815
1000+
$4.8960