
* Images are for reference only
SSW-118-22-S-S-RA
- Manufacturer
- Samtec
- MFR.Part #
- SSW-118-22-S-S-RA
- JLCPCB Part #
- C6302720
- Package
- Push-Pull,P=2.54mm
- Description
- 2.54mm Single Row Tin 4.7A -55℃~+125℃ 18P Bend insert 2.41mm Push-Pull,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 6
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.8550
200+
$3.9330
500+
$3.8010
1000+
$3.7365