
* Images are for reference only
SSW-127-22-G-S-VS-011-P-TR
- Manufacturer
- Samtec
- MFR.Part #
- SSW-127-22-G-S-VS-011-P-TR
- JLCPCB Part #
- C6235948
- Package
- SMD,P=2.54mm
- Description
- 2.54mm Single Row 4.7A Gold -55℃~+125℃ 27P Standing paste 8.51mm SMD,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 250
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.4985
250+
$5.3865
500+
$5.2065
1000+
$5.1180