
* Images are for reference only
SS-125-TT-1C
- Manufacturer
- Samtec
- MFR.Part #
- SS-125-TT-1C
- JLCPCB Part #
- C5925291
- Package
- Plugin,P=2.54mm
- Description
- 2.54mm Single Row Tin -55℃~+125℃ 25P Direct Insert 2.54mm Plugin,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 9
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.7205
198+
$4.2780
504+
$4.1355
999+
$4.0650