
* Images are for reference only
TLE-103-01-G-DV-A-K-TR
- Manufacturer
- Samtec
- MFR.Part #
- TLE-103-01-G-DV-A-K-TR
- JLCPCB Part #
- C5986617
- Package
- SMD,P=2mm
- Description
- 2mm 2mm Double Row 3.2A Gold -55℃~+125℃ 6P Standing paste 4.5mm SMD,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 30
Full Reel: 575
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
200+
$2.0505
575+
$1.9815
1150+
$1.9485
10+
$5.1375