
* Images are for reference only
TLE-111-01-G-DV-A
- Manufacturer
- Samtec
- MFR.Part #
- TLE-111-01-G-DV-A
- JLCPCB Part #
- C7361510
- Package
- SMD,P=2mm
- Description
- 2mm 2mm Double Row 3.2A Gold -55℃~+125℃ 22P Standing paste 4.5mm SMD,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 26
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.5855
208+
$3.0270
494+
$2.9265
988+
$2.8755