
* Images are for reference only
TMMH-104-04-G-D
- Manufacturer
- Samtec
- MFR.Part #
- TMMH-104-04-G-D
- JLCPCB Part #
- C3330720
- Package
- Plugin,P=2mm
- Description
- Gold Direct Insert Policy 2mm 8P 1.9mm -55℃~+125℃ 2.57mm 2mm Double Row Phosphor Bronze Black 2mm Plugin,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 14
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0400
200+
$0.7905
500+
$0.7620
1000+
$0.7485