
* Images are for reference only
TMMH-105-01-F-5
- Manufacturer
- Samtec
- MFR.Part #
- TMMH-105-01-F-5
- JLCPCB Part #
- C5962001
- Package
- Plugin,P=2mm
- Description
- Tin Direct Insert 25P -55℃~+125℃ 2mm Black Phosphor Bronze 2mm Plugin,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 14
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.0475
200+
$3.2115
500+
$3.1035
1000+
$3.0510