
* Images are for reference only
TMMH-106-01-L-T
- Manufacturer
- Samtec
- MFR.Part #
- TMMH-106-01-L-T
- JLCPCB Part #
- C6881469
- Package
- Plugin,P=2mm
- Description
- Phosphor Bronze 2mm 2mm -55℃~+125℃ Black Tin Triple row 18P Straight Pin Headers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 14
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.8145
200+
$2.7195
500+
$2.6295
1000+
$2.5845