
* Images are for reference only
TMMH-106-04-G-D-RA
- Manufacturer
- Samtec
- MFR.Part #
- TMMH-106-04-G-D-RA
- JLCPCB Part #
- C6285894
- Package
- Push-Pull,P=2mm
- Description
- Gold Bend insert 12P -55℃~+125℃ 2mm Double Row Black Phosphor Bronze 2mm Push-Pull,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 48
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.3165
192+
$2.5215
480+
$2.4375
1008+
$2.3955