
* Images are for reference only
TMMH-112-04-F-D-RA
- Manufacturer
- Samtec
- MFR.Part #
- TMMH-112-04-F-D-RA
- JLCPCB Part #
- C5962086
- Package
- Push-Pull,P=2mm
- Description
- Bend insert Tin 24P -55℃~+125℃ 2mm Double Row Black Phosphor Bronze 2mm Push-Pull,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 24
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
192+
$3.3885
12+
$8.4930
504+
$3.2760