
* Images are for reference only
TMMH-120-04-T-DV
- Manufacturer
- Samtec
- MFR.Part #
- TMMH-120-04-T-DV
- JLCPCB Part #
- C5987057
- Package
- SMD,P=2mm
- Description
- Tin Standing paste 40P -55℃~+105℃ 2mm Double Row Black Phosphor Bronze 2mm SMD,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 13
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
195+
$4.4655
494+
$4.3170
1001+
$4.2435
12+
$11.1915