
* Images are for reference only
TMMH-121-01-G-T-RA
- Manufacturer
- Samtec
- MFR.Part #
- TMMH-121-01-G-T-RA
- JLCPCB Part #
- C5987058
- Package
- Push-Pull,P=2mm
- Description
- Gold Bend insert 63P -55℃~+125℃ 2mm Triple row Black Phosphor Bronze 2mm Push-Pull,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 13
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
195+
$8.9865
494+
$8.6865
1001+
$8.5380
12+
$22.5225