
* Images are for reference only
TMMH-123-01-SM-T-RA
- Manufacturer
- Samtec
- MFR.Part #
- TMMH-123-01-SM-T-RA
- JLCPCB Part #
- C6559613
- Package
- Push-Pull,P=2mm
- Description
- Bend insert Tin 69P -55℃~+125℃ 2mm Triple row Black Phosphor Bronze 2mm Push-Pull,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 11
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$31.5150
198+
$12.5745
495+
$12.1545
1001+
$11.9475