
* Images are for reference only
TMMH-150-04-S-DV
- Manufacturer
- Samtec
- MFR.Part #
- TMMH-150-04-S-DV
- JLCPCB Part #
- C5962240
- Package
- SMD,P=2mm
- Description
- Tin Standing paste 100P -55℃~+125℃ 2mm Double Row Black Phosphor Bronze 2mm SMD,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 5
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$47.0730
200+
$18.7830
500+
$18.1545
1000+
$17.8455