
* Images are for reference only
TMM-102-01-TM-D-SM
- Manufacturer
- Samtec
- MFR.Part #
- TMM-102-01-TM-D-SM
- JLCPCB Part #
- C3335262
- Package
- SMD,P=2mm
- Description
- Tin 3.2A Standing paste Policy 1.5mm 4P 3.2mm -55℃~+105℃ 2mm Double Row Black Phosphor Bronze 2mm SMD,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 28
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2765
196+
$0.4950
504+
$0.4770
1008+
$0.4680