
* Images are for reference only
TMM-104-04-S-D-SM
- Manufacturer
- Samtec
- MFR.Part #
- TMM-104-04-S-D-SM
- JLCPCB Part #
- C3328741
- Package
- SMD,P=2mm
- Description
- Tin 3.2A Standing paste Policy 1.5mm 8P 1.9mm -55℃~+125℃ 2mm Double Row Black Phosphor Bronze 2mm SMD,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 73
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.8385
200+
$1.4865
500+
$1.4340
1000+
$1.4085