
* Images are for reference only
TMM-104-05-F-S-SM
- Manufacturer
- Samtec
- MFR.Part #
- TMM-104-05-F-S-SM
- JLCPCB Part #
- C3335657
- Package
- SMD,P=2mm
- Description
- 3.2A Standing paste Tin Policy 1.5mm 4P 1.65mm -55℃~+125℃ 2mm Single Row Black Phosphor Bronze SMD,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 73
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0410
200+
$0.4035
500+
$0.3900
1000+
$0.3825