
* Images are for reference only
TMM-105-06-G-D
- Manufacturer
- Samtec
- MFR.Part #
- TMM-105-06-G-D
- JLCPCB Part #
- C3338552
- Package
- Plugin,P=2mm
- Description
- Gold 3.2A Direct Insert Policy 1.5mm 10P 3.2mm -55℃~+125℃ 4.88mm 2mm Double Row Phosphor Bronze Black 2mm Plugin,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 14
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8020
200+
$1.0845
500+
$1.0470
1000+
$1.0275