
* Images are for reference only
TMM-108-01-G-S-RE
- Manufacturer
- Samtec
- MFR.Part #
- TMM-108-01-G-S-RE
- JLCPCB Part #
- C3338406
- Package
- Push-Pull,P=2mm
- Description
- Gold 3.2A Bend insert Policy 2mm 8P 3.2mm -55℃~+125℃ 3.05mm 2mm Single Row Phosphor Bronze Black Push-Pull,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 11
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6520
200+
$1.0260
500+
$0.9900
1000+
$0.9720