
* Images are for reference only
TMM-108-01-T-D-RA-010
- Manufacturer
- Samtec
- MFR.Part #
- TMM-108-01-T-D-RA-010
- JLCPCB Part #
- C3338657
- Package
- Push-Pull,P=2mm
- Description
- Tin 3.2A Bend insert Policy 3.94mm 16P 3.2mm -55℃~+105℃ 3.05mm 2mm Double Row Phosphor Bronze Black 2mm Push-Pull,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 11
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2780
200+
$0.4950
500+
$0.4770
1000+
$0.4695