
* Images are for reference only
TMM-108-06-TM-D-SM
- Manufacturer
- Samtec
- MFR.Part #
- TMM-108-06-TM-D-SM
- JLCPCB Part #
- C3332164
- Package
- SMD,P=2mm
- Description
- Tin 3.2A Standing paste Policy 1.5mm 16P 4.27mm -55℃~+105℃ 2mm Double Row Black Phosphor Bronze 2mm SMD,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 28
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2930
200+
$0.5010
500+
$0.4830
1000+
$0.4740