
* Images are for reference only
TMM-109-01-S-S-SM
- Manufacturer
- Samtec
- MFR.Part #
- TMM-109-01-S-S-SM
- JLCPCB Part #
- C3330911
- Package
- SMD,P=2mm
- Description
- 3.2A Standing paste Tin Policy 1.5mm 9P 3.2mm -55℃~+125℃ 2mm Single Row Black Phosphor Bronze SMD,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 28
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1045
200+
$0.8145
500+
$0.7860
1000+
$0.7725