
* Images are for reference only
TMM-110-01-T-D-SM-TR
- Manufacturer
- Samtec
- MFR.Part #
- TMM-110-01-T-D-SM-TR
- JLCPCB Part #
- C3338554
- Package
- SMD,P=2mm
- Description
- Tin 3.2A Standing paste Policy 1.5mm 20P 3.2mm -55℃~+105℃ 2mm Double Row Black Phosphor Bronze 2mm SMD,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 79
Full Reel: 425
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
850+
$0.7605
425+
$0.7740
200+
$0.8025
10+
$2.0715