
* Images are for reference only
TMM-111-01-G-D-RA-006
- Manufacturer
- Samtec
- MFR.Part #
- TMM-111-01-G-D-RA-006
- JLCPCB Part #
- C6560013
- Package
- Push-Pull,P=2mm
- Description
- 3.2A Gold Bend insert 22P -55℃~+125℃ 2mm Double Row Black Phosphor Bronze 2mm Push-Pull,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 11
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$2.6640
200+
$2.8035
30+
$7.0245