
* Images are for reference only
TMM-116-01-G-S-RA
- Manufacturer
- Samtec
- MFR.Part #
- TMM-116-01-G-S-RA
- JLCPCB Part #
- C7362369
- Package
- Push-Pull,P=2mm
- Description
- 3.2A Gold Bend insert 16P -55℃~+125℃ 2mm Black Single Row Phosphor Bronze Push-Pull,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 11
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.2870
200+
$2.9085
500+
$2.8110
1000+
$2.7630