
* Images are for reference only
TMM-120-01-S-S-SM
- Manufacturer
- Samtec
- MFR.Part #
- TMM-120-01-S-S-SM
- JLCPCB Part #
- C3329480
- Package
- SMD,P=2mm
- Description
- 3.2A Standing paste Tin Policy 1.5mm 20P 3.2mm -55℃~+125℃ 2mm Single Row Black Phosphor Bronze SMD,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 28
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.9065
200+
$1.8990
500+
$1.8330
1000+
$1.8000