
* Images are for reference only
TMS-104-02-L-S-RA
- Manufacturer
- Samtec
- MFR.Part #
- TMS-104-02-L-S-RA
- JLCPCB Part #
- C7401115
- Package
- Push-Pull,P=1.27mm
- Description
- 5A Bend insert Tin 4P -55℃~+125℃ 1.27mm Black Single Row Phosphor Bronze Push-Pull,P=1.27mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 9
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0190
200+
$0.8055
500+
$0.7785
1000+
$0.7665