
* Images are for reference only
TMS-108-02-G-S
- Manufacturer
- Samtec
- MFR.Part #
- TMS-108-02-G-S
- JLCPCB Part #
- C3330267
- Package
- Plugin,P=1.27mm
- Description
- Gold 5A Direct Insert Policy 2.54mm 8P 2.54mm -55℃~+125℃ 3.05mm 1.27mm Single Row Phosphor Bronze Black Plugin,P=1.27mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 56
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9480
200+
$0.3675
500+
$0.3540
1000+
$0.3480