
* Images are for reference only
TMS-134-02-S-S-RA
- Manufacturer
- Samtec
- MFR.Part #
- TMS-134-02-S-S-RA
- JLCPCB Part #
- C3330442
- Package
- Push-Pull,P=1.27mm
- Description
- Tin 5A Bend insert Policy 2.5mm 34P 2.54mm -55℃~+125℃ 3.56mm 1.27mm Single Row Phosphor Bronze Black Push-Pull,P=1.27mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 13
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$3.0540
200+
$3.2235
30+
$8.3280