
* Images are for reference only
TSM-102-03-L-DV-TR
- Manufacturer
- Samtec
- MFR.Part #
- TSM-102-03-L-DV-TR
- JLCPCB Part #
- C3324907
- Package
- SMD,P=2.54mm
- Description
- Tin Standing paste Policy 2.54mm 4P 10.67mm -55℃~+125℃ 2.54mm Double Row Black Phosphor Bronze 2.54mm SMD,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 150
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8685
200+
$0.3360
500+
$0.3240
1000+
$0.3195