
* Images are for reference only
TSM-103-02-L-SH-TR
- Manufacturer
- Samtec
- MFR.Part #
- TSM-103-02-L-SH-TR
- JLCPCB Part #
- C5967220
- Package
- SMD,P=2.54mm,Surface Mount,Right Angle
- Description
- Horizontal attachment Tin 3P -55℃~+125℃ 2.54mm Black Single Row Phosphor Bronze SMD,P=2.54mm,Surface Mount,Right Angle Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 425
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3380
200+
$0.5340
425+
$0.5160
850+
$0.5070