
* Images are for reference only
TSM-104-03-T-DV-TR
- Manufacturer
- Samtec
- MFR.Part #
- TSM-104-03-T-DV-TR
- JLCPCB Part #
- C3333428
- Package
- SMD,P=2.54mm
- Description
- Tin Standing paste Policy 2.54mm 8P 10.67mm -55℃~+105℃ 2.54mm Double Row Black Phosphor Bronze 2.54mm SMD,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 150
Full Reel: 150
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$0.4005
200+
$0.4230
30+
$1.0920