This website requires JavaScript.
Coupons
Help
Ship to
no-image

* Images are for reference only

TSM-104-03-T-SH-TR

Manufacturer
Samtec
MFR.Part #
TSM-104-03-T-SH-TR
JLCPCB Part #
C3336439
Package
SMD,P=2.54mm,Surface Mount,Right Angle
Description
Horizontal attachment Tin Policy 3.05mm 4P 10.67mm -55℃~+105℃ 2.54mm Single Row Black Phosphor Bronze SMD,P=2.54mm,Surface Mount,Right Angle Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 12

Full Reel: 425

Total: $0.01

Parts Calculator
Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.7440
200+ $0.2880
425+ $0.2790
850+ $0.2730
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons